Scruffs T5 Black Steel Toe Capped Men's Safety Boots 7, EU 41
- RS Stock No.:
- 634-497
- Mfr. Part No.:
- T54997
- Manufacturer:
- Scruffs
This image is representative of the product range
Subtotal (1 unit)*
PHP5,573.26
(exc. VAT)
PHP6,242.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,573.26 |
*price indicative
- RS Stock No.:
- 634-497
- Mfr. Part No.:
- T54997
- Manufacturer:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Series | T5 | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 41 | |
| Size UK | 7 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Resistance Features | Penetration Resistant, Slip Resistant | |
| Size US | 8 | |
| Midsole Material | Steel | |
| Additional Safety Features | Protective Toe-Cap | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | No | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRA | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Series T5 | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 41 | ||
Size UK 7 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Steel | ||
Resistance Features Penetration Resistant, Slip Resistant | ||
Size US 8 | ||
Midsole Material Steel | ||
Additional Safety Features Protective Toe-Cap | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals No | ||
Upper Material Leather | ||
Slip Resistance Rating SRA | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs Ridge Safety Boot is a tough, reliable option at an accessible price point which Ideal for apprentices, first time buyers, or trades looking for dependable protection without breaking the bank. Built with a Durable leather upper, the Ridge features a steel toe cap and steel midplate for classic on-site protection. The slip resistant sole gives you the grip you need on uneven or slippery surfaces, while the simple design keeps it functional and fuss-free.
Steel toe cap for solid impact protection
Steel midplate for underfoot penetration resistance
Durable leather upper for rugged performance
Slip resistant sole for safe footing on site
Affordable entry level safety boot
Related links
- Scruffs T5 Black Steel Toe Capped Men's Safety Boots 7, EU 41
- Scruffs T5 Black Composite Toe Capped Unisex Safety Boots 7, EU 41
- Himalayan 1120 Black Steel Toe Capped Men's Safety Boots 7, EU 41 EN ISO 20345:2011
- Goliath SDR10CSI Black Steel Toe Capped Men's Safety Boots 7, EU 41 EN ISO 20345:2011
- Himalayan 151B Black Steel Toe Capped Men's Safety Boots 7, EU 41 EN ISO 20345:2011
- Goliath EL170DDR Black Steel Toe Capped Men's Safety Boots 7, EU 41 EN ISO 20345:2011
- Himalayan 5104 Black Steel Toe Capped Men's Safety Boots 7, EU 41 EN ISO 20345:2011
- Amblers AS335 Black Steel Toe Capped Men's Safety Boots 7, EU 41 ANSI/ESD S20.20:2021
