Honeywell Safety 1024503S Black, Brown, Grey Composite Toe Capped Unisex Safety Shoes 9.5, EU 44 EN ISO 20345:2011 SRC,
- RS Stock No.:
- 633-064
- Mfr. Part No.:
- 1024503S-44
- Manufacturer:
- Honeywell Safety
Subtotal (1 pair)*
PHP8,431.12
(exc. VAT)
PHP9,442.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,431.12 |
*price indicative
- RS Stock No.:
- 633-064
- Mfr. Part No.:
- 1024503S-44
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | 1024503S | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 9.5 | |
| Colour | Black, Brown, Grey | |
| Safety Toe Type | Composite | |
| Size US | 10 | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Polyurethane, Thermoplastic Polyurethane | |
| Upper Material | Supple Full Leather | |
| Standards/Approvals | EN ISO 20345:2011 SRC, CE | |
| Slip Resistance Rating | Yes | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series 1024503S | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 9.5 | ||
Colour Black, Brown, Grey | ||
Safety Toe Type Composite | ||
Size US 10 | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Polyurethane, Thermoplastic Polyurethane | ||
Upper Material Supple Full Leather | ||
Standards/Approvals EN ISO 20345:2011 SRC, CE | ||
Slip Resistance Rating Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Honeywell Safety CARLIT FLEX S3 Integral safety Boots features a 100% composite construction integrating Air System, Light System, and Flex System technologies. It is metal-free and non-magnetic, offering excellent comfort and safety. The shoe passes a 4-hour water absorption and penetration resistance test (WR) and includes antistatic properties (A), heel energy absorption (E), abrasion resistance, and a crampon-compatible sole. It also provides both heat insulation (HI) and cold insulation (CI) in the sole. Compliant with EN ISO 20345:2011 SRC standard.
200 joule extra-wide toecap
Hyper-ventilated lining
Perforation-resistance 1100 N (P)
Related links
- Honeywell Safety 6270639 Black Grey Composite Toe Capped Unisex Safety Shoes 9.5
- Honeywell Safety 1024503S Black Grey Composite Toe Capped Unisex Safety Shoes 6.5
- Honeywell Safety 1024503S Black Grey Composite Toe Capped Unisex Safety Shoes 13
- Honeywell Safety 1024503S Black Grey Composite Toe Capped Unisex Safety Shoes 7.5
- Honeywell Safety 1024503S Black Grey Composite Toe Capped Unisex Safety Shoes 10.5
- Honeywell Safety 1024503S Black Grey Composite Toe Capped Unisex Safety Shoes 11
- Honeywell Safety 1024503S Black Grey Composite Toe Capped Unisex Safety Shoes 12
- Honeywell Safety 1024503S Black Grey Composite Toe Capped Unisex Safety Shoes 5.5
