Honeywell Safety 1024503S Black, Brown, Grey Composite Toe Capped Unisex Safety Shoes 7.5, EU 41 EN ISO 20345:2011 SRC,

Subtotal (1 pair)*

PHP8,431.12

(exc. VAT)

PHP9,442.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP8,431.12

*price indicative

RS Stock No.:
633-061
Mfr. Part No.:
1024503S-41
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Series

1024503S

Product Type

Safety Shoes

Gender

Unisex

Size EU

41

Size UK

7.5

Colour

Black, Brown, Grey

Safety Toe Type

Composite

Size US

8

Safety Rating EN ISO 20345

Yes

Sole Material

Thermoplastic Polyurethane, Polyurethane

Upper Material

Supple Full Leather

Slip Resistance Rating

Yes

Standards/Approvals

EN ISO 20345:2011 SRC, CE

RoHS Status: Exempt

COO (Country of Origin):
FR
The Honeywell Safety CARLIT FLEX S3 Integral safety Boots features a 100% composite construction integrating Air System, Light System, and Flex System technologies. It is metal-free and non-magnetic, offering excellent comfort and safety. The shoe passes a 4-hour water absorption and penetration resistance test (WR) and includes antistatic properties (A), heel energy absorption (E), abrasion resistance, and a crampon-compatible sole. It also provides both heat insulation (HI) and cold insulation (CI) in the sole. Compliant with EN ISO 20345:2011 SRC standard.

200 joule extra-wide toecap

Hyper-ventilated lining

Perforation-resistance 1100 N (P)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy