Honeywell Safety 6552302 Brown Non-Metallic Toe Capped Unisex Safety Shoes 11, EU 46 EN ISO 20345:2022, S3S, ISO 9001
- RS Stock No.:
- 632-939
- Mfr. Part No.:
- 6552302- 46
- Manufacturer:
- Honeywell Safety
Subtotal (1 pair)*
PHP10,200.59
(exc. VAT)
PHP11,424.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP10,200.59 |
*price indicative
- RS Stock No.:
- 632-939
- Mfr. Part No.:
- 6552302- 46
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Safety Shoes | |
| Series | 6552302 | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Brown | |
| Safety Toe Type | Non-Metallic | |
| Size US | 11.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | PUR, Rubber | |
| Upper Material | Leather | |
| Slip Resistance Rating | Yes | |
| Standards/Approvals | EN ISO 20345:2022, S3S, ISO 9001, | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Safety Shoes | ||
Series 6552302 | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Brown | ||
Safety Toe Type Non-Metallic | ||
Size US 11.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material PUR, Rubber | ||
Upper Material Leather | ||
Slip Resistance Rating Yes | ||
Standards/Approvals EN ISO 20345:2022, S3S, ISO 9001, | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Honeywell Safety MTS Construction BTP Ranger safety footwear is built to handle the harsh conditions and hazards commonly found on construction sites, where risks like sharp objects, rugged terrain, and heavy impacts are frequent. Designed to prevent injuries such as slips, punctures, sprains, and impacts from falling objects, the Ranger model features slip-resistant soles, water-resistant materials, and reinforced protection for long-lasting durability. Compliant with the latest EN safety standards, it delivers superior breathability, enhanced comfort, and maximum safety throughout the workday. Engineered specifically for construction professionals, the MTS BTP Ranger offers a reliable and high-performance solution for demanding site conditions.
Flexibility and lightness for increased comfort during use
Reduced fatigue effect during movement and standing
Footwear manufactured in France
Manufacturing unit certified to ISO 9001
Padded collar and tongue to provide extra comfort for long work duration
Ankle Protection for ankle safety, tested as per EN standard
Related links
- Honeywell Safety 6552302 Brown Non-Metallic Toe Capped Unisex Safety Shoes 10.5 S3S, ISO 9001
- Honeywell Safety 6552302 Brown Non-Metallic Toe Capped Unisex Safety Shoes 13 S3S, ISO 9001
- Honeywell Safety 6552302 Brown Non-Metallic Toe Capped Unisex Safety Shoes 5 S3S, ISO 9001
- Honeywell Safety 6552302 Brown Non-Metallic Toe Capped Unisex Safety Shoes 14 S3S, ISO 9001
- Honeywell Safety 6552302 Brown Non-Metallic Toe Capped Unisex Safety Shoes 12 S3S, ISO 9001
- Honeywell Safety 6552302 Brown Non-Metallic Toe Capped Unisex Safety Shoes 9 S3S, ISO 9001
- Honeywell Safety 6552302 Brown Non-Metallic Toe Capped Unisex Safety Shoes 9.5 S3S, ISO 9001
- Honeywell Safety 6552302 Brown Non-Metallic Toe Capped Unisex Safety Shoes 6.5 S3S, ISO 9001
