Honeywell Safety 6552302 Brown Non-Metallic Toe Capped Unisex Safety Shoes 9, EU 43 EN ISO 20345:2022, S3S, ISO 9001

Subtotal (1 pair)*

PHP10,361.39

(exc. VAT)

PHP11,604.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP10,361.39

*price indicative

RS Stock No.:
632-935
Mfr. Part No.:
6552302- 43
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Product Type

Safety Shoes

Series

6552302

Gender

Unisex

Size EU

43

Size UK

9

Colour

Brown

Safety Toe Type

Non-Metallic

Size US

9.5

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

Yes

Sole Material

Rubber, PUR

Standards/Approvals

EN ISO 20345:2022, S3S, ISO 9001,

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
FR
The Honeywell Safety MTS Construction BTP Ranger safety footwear is built to handle the harsh conditions and hazards commonly found on construction sites, where risks like sharp objects, rugged terrain, and heavy impacts are frequent. Designed to prevent injuries such as slips, punctures, sprains, and impacts from falling objects, the Ranger model features slip-resistant soles, water-resistant materials, and reinforced protection for long-lasting durability. Compliant with the latest EN safety standards, it delivers superior breathability, enhanced comfort, and maximum safety throughout the workday. Engineered specifically for construction professionals, the MTS BTP Ranger offers a reliable and high-performance solution for demanding site conditions.

Flexibility and lightness for increased comfort during use

Reduced fatigue effect during movement and standing

Footwear manufactured in France

Manufacturing unit certified to ISO 9001

Padded collar and tongue to provide extra comfort for long work duration

Ankle Protection for ankle safety, tested as per EN standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy