uvex 68752 Yellow, Black Non-Metallic Toe Capped Unisex Safety Boots 9, EU 43 EN 61340-5-1, EN 61340-4-3, DIN EN ISO
- RS Stock No.:
- 481-526
- Mfr. Part No.:
- 6875243
- Manufacturer:
- uvex
Subtotal (1 pair)*
PHP15,908.39
(exc. VAT)
PHP17,817.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 16, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP15,908.39 |
*price indicative
- RS Stock No.:
- 481-526
- Mfr. Part No.:
- 6875243
- Manufacturer:
- uvex
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Boots | |
| Series | 68752 | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Yellow, Black | |
| Closure Type | Laces | |
| Safety Toe Type | Non-Metallic | |
| Size US | 10 | |
| Resistance Features | Water Resistant, Oil Resistant, Heat Resistant, Cold Resistant, Anti-Static | |
| Additional Safety Features | Impact Resistant, Soft Padding on Collar, Reflecting Elements, Orthopaedic Insocks and Shoe Adjustments, Lacelock Fastening Hook, Foamed Heel Basket, Dust Tongue, Anti-Static, Ankle Protection | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN 61340-5-1, EN 61340-4-3, DIN EN ISO 20345:2022, DGUV 112-191 | |
| Sole Material | Dual Density Polyurethane | |
| Upper Material | Hydrophobic Leather | |
| Slip Resistance Rating | Swivel Head Double End | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Boots | ||
Series 68752 | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Yellow, Black | ||
Closure Type Laces | ||
Safety Toe Type Non-Metallic | ||
Size US 10 | ||
Resistance Features Water Resistant, Oil Resistant, Heat Resistant, Cold Resistant, Anti-Static | ||
Additional Safety Features Impact Resistant, Soft Padding on Collar, Reflecting Elements, Orthopaedic Insocks and Shoe Adjustments, Lacelock Fastening Hook, Foamed Heel Basket, Dust Tongue, Anti-Static, Ankle Protection | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN 61340-5-1, EN 61340-4-3, DIN EN ISO 20345:2022, DGUV 112-191 | ||
Sole Material Dual Density Polyurethane | ||
Upper Material Hydrophobic Leather | ||
Slip Resistance Rating Swivel Head Double End | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- uvex 68752 Yellow EU 42 EN 61340-5-1 DIN EN ISO
- uvex 68752 Yellow EU 52 EN 61340-5-1 DIN EN ISO
- uvex 68752 Yellow EU 41 EN 61340-5-1 DIN EN ISO
- uvex 68752 Yellow EU 48 EN 61340-5-1 DIN EN ISO
- uvex 68752 Black EU 40 EN 61340-5-1 DIN EN ISO
- uvex 68752 Black EU 44 EN 61340-5-1 DIN EN ISO
- uvex 68752 Yellow EU 39 EN 61340-5-1 DGUV 112-191
- uvex 68752 Yellow EU 50 EN 61340-4-3 DGUV 112-191,
