uvex 68752 Black, Yellow Non-Metallic Toe Capped Unisex Safety Boots 6.5, EU 40 EN 61340-5-1, EN 61340-4-3, DIN EN ISO
- RS Stock No.:
- 481-521
- Mfr. Part No.:
- 6875240
- Manufacturer:
- uvex
Subtotal (1 pair)*
PHP15,908.39
(exc. VAT)
PHP17,817.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 16, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP15,908.39 |
*price indicative
- RS Stock No.:
- 481-521
- Mfr. Part No.:
- 6875240
- Manufacturer:
- uvex
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Boots | |
| Series | 68752 | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Closure Type | Laces | |
| Colour | Black, Yellow | |
| Safety Toe Type | Non-Metallic | |
| Additional Safety Features | Dust Tongue, Heel Basket out of Polyurethane, Lacelock Fastening Hook, Reflecting Elements, Scuff Cap, Ankle Protection, Anti-Static | |
| Resistance Features | Anti-Static, Cold Resistant, Water Resistant, Heat Resistant, Oil Resistant, Slip Resistant | |
| Size US | 7.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Polyurethane (Outsole), Dual Density Polyurethane | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | EN 61340-5-1, EN 61340-4-3, DIN EN ISO 20345:2022, DGUV 112-191 | |
| Upper Material | Hydrophobic Leather | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Boots | ||
Series 68752 | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6.5 | ||
Closure Type Laces | ||
Colour Black, Yellow | ||
Safety Toe Type Non-Metallic | ||
Additional Safety Features Dust Tongue, Heel Basket out of Polyurethane, Lacelock Fastening Hook, Reflecting Elements, Scuff Cap, Ankle Protection, Anti-Static | ||
Resistance Features Anti-Static, Cold Resistant, Water Resistant, Heat Resistant, Oil Resistant, Slip Resistant | ||
Size US 7.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Polyurethane (Outsole), Dual Density Polyurethane | ||
Slip Resistance Rating SR | ||
Standards/Approvals EN 61340-5-1, EN 61340-4-3, DIN EN ISO 20345:2022, DGUV 112-191 | ||
Upper Material Hydrophobic Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- uvex 68752 Black EU 44 EN 61340-5-1 DIN EN ISO
- uvex 68752 Yellow EU 42 EN 61340-5-1 DIN EN ISO
- uvex 68752 Yellow EU 52 EN 61340-5-1 DIN EN ISO
- uvex 68752 Yellow EU 43 EN 61340-5-1 DIN EN ISO
- uvex 68752 Yellow EU 41 EN 61340-5-1 DIN EN ISO
- uvex 68752 Yellow EU 48 EN 61340-5-1 DIN EN ISO
- uvex 68752 Black EU 39 EN 61340-5-1 DIN EN ISO
- uvex 68752 Black EU 45 EN 61340-4-3 EN
