Heckel MACSOLE ADVENTURE 3.0 Blue, Black Composite Toe Capped Men's Ankle Safety Boots 6, EU 39 EN ISO 20345:2011
- RS Stock No.:
- 481-505
- Mfr. Part No.:
- 6736339
- Manufacturer:
- Heckel
Subtotal (1 pair)*
PHP12,069.48
(exc. VAT)
PHP13,517.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 07, 2027
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,069.48 |
*price indicative
- RS Stock No.:
- 481-505
- Mfr. Part No.:
- 6736339
- Manufacturer:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Product Type | Ankle Safety Boots | |
| Series | MACSOLE ADVENTURE 3.0 | |
| Gender | Men | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Blue, Black | |
| Safety Toe Type | Composite | |
| Additional Safety Features | WRU, HRO | |
| Size US | 7 | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Water Resistant, Water Penetration (Wru), Slip Resistant, Perforation, Penetration Resistant, Oil Resistant, Hydrocarbon Resistant, Hot Contact, Heat Resistant, Cold Resistant, Chemical Resistant, Abrasion Resistant | |
| Size JP/CN | 24.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Full Grain Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Sole Material | Rubber | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Product Type Ankle Safety Boots | ||
Series MACSOLE ADVENTURE 3.0 | ||
Gender Men | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Blue, Black | ||
Safety Toe Type Composite | ||
Additional Safety Features WRU, HRO | ||
Size US 7 | ||
Midsole Material Non-Metallic | ||
Resistance Features Water Resistant, Water Penetration (Wru), Slip Resistant, Perforation, Penetration Resistant, Oil Resistant, Hydrocarbon Resistant, Hot Contact, Heat Resistant, Cold Resistant, Chemical Resistant, Abrasion Resistant | ||
Size JP/CN 24.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Full Grain Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
Sole Material Rubber | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Related links
- Heckel MACSOLE ADVENTURE 3.0 Blue EU 39 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Black Composite Toe Capped Men's Ankle Safety Boots 6, EU 39 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Blue EU 40 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Blue EU 42 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Blue EU 47 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Blue EU 37 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Blue EU 48 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Blue EU 45 EN ISO 20345:2011
