Heckel MACSOLE ADVENTURE 3.0 Black Composite Toe Capped Men's Ankle Safety Boots 6.5, EU 40 EN ISO 20345:2011

Subtotal (1 pair)*

PHP10,205.02

(exc. VAT)

PHP11,429.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP10,205.02

*price indicative

RS Stock No.:
217-4423
Mfr. Part No.:
6731340
Manufacturer:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Series

MACSOLE ADVENTURE 3.0

Product Type

Ankle Safety Boots

Gender

Men

Size EU

40

Size UK

6.5

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Composite

Size US

7.5

Resistance Features

Abrasion Resistant, Chemical Resistant, Cold Resistant, Heat Resistant, Hot Contact, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant

Midsole Material

Non-Metallic

Additional Safety Features

HRO, WRU

Size JP/CN

25

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SR

Sole Material

Rubber

Upper Material

Full Grain Leather

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
VN
The Heckel Maccrossroad 3.0 S3 High Safety Shoes has greater flexibility, better cushioning and excellent level of grip with water resistant full grain leather and 100% Metal free sole.

Slip Resistant

Antistatic

100% Metal Free

Flexible

Durable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy