Heckel 67643 Black Composite Toe Capped Unisex Safety Boots, UK 9.5, EU 44
- RS Stock No.:
- 466-391
- Mfr. Part No.:
- 6764344
- Manufacturer:
- Heckel
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
PHP12,072.79
(exc. VAT)
PHP13,521.52
(inc. VAT)
- RS Stock No.:
- 466-391
- Mfr. Part No.:
- 6764344
- Manufacturer:
- Heckel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | 67643 | |
| Gender | Unisex | |
| Shoe Size EU | 44 | |
| Shoe Size UK | 9.5 | |
| Shoe Size US | 10.5 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series 67643 | ||
Gender Unisex | ||
Shoe Size EU 44 | ||
Shoe Size UK 9.5 | ||
Shoe Size US 10.5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Uvex Shoes are designed for outdoor work in humid conditions, construction, transportation networks, energy, chemical, and forestry sectors, offering 100% waterproof (WR) protection. They feature a slip-resistant (SR) MACSOLE ADVENTURE 3.0 rubber sole that resists oils, hydrocarbons, chemicals, and contact heat up to 300°C (HRO), and is anti-static. EVA MACABSORB inserts in the heel and forefoot provide added flexibility and cushioning. The sole includes a treaded heel for hard terrain, a GRIPSTEP profile for ladders and stairs, and marked cleats with sharp edges for optimal grip. A directly integrated rubber-coated scuff cap adds abrasion resistance, extending the shoes lifespan.
Water resistant full-grain leather
GORE-TEX Performance Comfort Footwear membrane lining
Extra wide non metallic toe cap
Penetration resistant midsole
GORE-TEX Performance Comfort Footwear membrane lining
Extra wide non metallic toe cap
Penetration resistant midsole
Related links
- Heckel MACSOLE® ADVENTURE 3.0 Black Composite Toe Capped Men's Safety Boots 10, EU 44
- Honeywell Safety Unisex Black UK 9.5, EU 44
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 9.5 EN ISO
- Honeywell Safety Jump Black EU 44 EN ISO 20345:2011
- uvex Uvex 1 Red EU 44 EN ISO 20345:2011 S3 SRC
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boots 9.5, EU 44 BS EN IEC 61340-4-3:2018 - ESD
- Helly Hansen Oxford Wheat Composite Toe Capped Unisex Safety Boots 9.5, EU 44 EN ISO 20345:2011 S3 HRO SRC BS EN IEC
- Honeywell Safety 1024503S Black Grey Composite Toe Capped Unisex Safety Shoes 9.5

