Heckel 67503 Black, Red Composite Toe Capped Men's Safety Boots 7, EU 41 EN ISO 20345:2022
- RS Stock No.:
- 466-377
- Mfr. Part No.:
- 6750341
- Manufacturer:
- Heckel
Subtotal (1 pair)*
PHP11,155.65
(exc. VAT)
PHP12,494.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP11,155.65 |
*price indicative
- RS Stock No.:
- 466-377
- Mfr. Part No.:
- 6750341
- Manufacturer:
- Heckel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | 67503 | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 41 | |
| Size UK | 7 | |
| Closure Type | Lace Up | |
| Colour | Black, Red | |
| Safety Toe Type | Composite | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | ESD | |
| Size US | 8 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Polyester | |
| Sole Material | PUR | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series 67503 | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 41 | ||
Size UK 7 | ||
Closure Type Lace Up | ||
Colour Black, Red | ||
Safety Toe Type Composite | ||
Midsole Material Non-Metallic | ||
Additional Safety Features ESD | ||
Size US 8 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Polyester | ||
Sole Material PUR | ||
Standards/Approvals EN ISO 20345:2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Uvex Shoes are ideal for tradesmen, light industry, warehousing and logistics, manufacturing, the automotive and electronics industries, and other dry environments. They feature a PU2D sole that is very lightweight, highly flexible, and provides excellent shock absorption and grip (SR), along with resistance to oil, hydrocarbons, and chemicals. Grooves at the heel and forefoot enhance traction, while the pronounced heel and GRIPSTEP profile ensure safety on ladders and stairs. The upper is made from 100% recycled polyester with a durable TPU film in the forefoot, and the laces are also made from 100% recycled materials, combining sustainability with performance.
52% of recycled polyester and 18% of bamboo fibres lining for excellent breathability
Breathable textile tongue
Metal free toe cap
Metal free penetration resistant midsole
Related links
- Heckel 67503 Black EU 38 EN ISO 20345:2022
- Heckel 67503 Black EU 40 EN ISO 20345:2022
- Heckel 67503 Black EU 42 EN ISO 20345:2022
- Heckel 67503 Black EU 39 EN ISO 20345:2022
- Heckel 67503 Black EU 36 EN ISO 20345:2022
- Heckel 67503 Black EU 37 EN ISO 20345:2022
- Heckel 67503 Black EU 35 EN ISO 20345:2022
- Heckel 67503 Black EU 46 EN ISO 20345:2022
