Heckel 67503 Black, Red Composite Toe Capped Men's Safety Boots 5, EU 38 EN ISO 20345:2022
- RS Stock No.:
- 466-373
- Mfr. Part No.:
- 6750338
- Manufacturer:
- Heckel
Subtotal (1 pair)*
PHP11,155.65
(exc. VAT)
PHP12,494.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP11,155.65 |
*price indicative
- RS Stock No.:
- 466-373
- Mfr. Part No.:
- 6750338
- Manufacturer:
- Heckel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Product Type | Safety Boots | |
| Series | 67503 | |
| Gender | Men | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black, Red | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Additional Safety Features | ESD | |
| Size US | 6 | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Polyester | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Sole Material | PUR | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Product Type Safety Boots | ||
Series 67503 | ||
Gender Men | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black, Red | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Additional Safety Features ESD | ||
Size US 6 | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Polyester | ||
Standards/Approvals EN ISO 20345:2022 | ||
Sole Material PUR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Uvex Shoes are ideal for tradesmen, light industry, warehousing and logistics, manufacturing, the automotive and electronics industries, and other dry environments. They feature a PU2D sole that is very lightweight, highly flexible, and provides excellent shock absorption and grip (SR), along with resistance to oil, hydrocarbons, and chemicals. Grooves at the heel and forefoot enhance traction, while the pronounced heel and GRIPSTEP profile ensure safety on ladders and stairs. The upper is made from 100% recycled polyester with a durable TPU film in the forefoot, and the laces are also made from 100% recycled materials, combining sustainability with performance.
52% of recycled polyester and 18% of bamboo fibres lining for excellent breathability
Breathable textile tongue
Metal free toe cap
Metal free penetration resistant midsole
Related links
- Heckel 67503 Black EU 40 EN ISO 20345:2022
- Heckel 67503 Black EU 41 EN ISO 20345:2022
- Heckel 67503 Black EU 42 EN ISO 20345:2022
- Heckel 67503 Black EU 39 EN ISO 20345:2022
- Heckel 67503 Black EU 36 EN ISO 20345:2022
- Heckel 67503 Black EU 37 EN ISO 20345:2022
- Heckel 67503 Black EU 35 EN ISO 20345:2022
- Heckel 67503 Black EU 46 EN ISO 20345:2022
