V12 Footwear INTREPID IGS V1720 Black Composite Toe Capped Women's Ankle Safety Boots 6.5, EU 40 EN ISO 20345:2011
- RS Stock No.:
- 314-635
- Mfr. Part No.:
- V1720/06.5
- Manufacturer:
- V12 Footwear
Subtotal (1 pair)*
PHP6,873.83
(exc. VAT)
PHP7,698.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,873.83 |
*price indicative
- RS Stock No.:
- 314-635
- Mfr. Part No.:
- V1720/06.5
- Manufacturer:
- V12 Footwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Product Type | Ankle Safety Boots | |
| Series | INTREPID IGS V1720 | |
| Gender | Women | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Closure Type | Quick | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Size US | 7.5 | |
| Resistance Features | Non-Marking, Heat Resistant, Fat Resistant, Diesel Resistant, Acid Resistant | |
| Additional Safety Features | Ankle Impact Protection, Tough Scuff Cap, Non-Snagging Eyelet System, Bellows Tongue | |
| Midsole Material | Woven Fibre | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Sole Material | Rubber | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Product Type Ankle Safety Boots | ||
Series INTREPID IGS V1720 | ||
Gender Women | ||
Size EU 40 | ||
Size UK 6.5 | ||
Closure Type Quick | ||
Colour Black | ||
Safety Toe Type Composite | ||
Size US 7.5 | ||
Resistance Features Non-Marking, Heat Resistant, Fat Resistant, Diesel Resistant, Acid Resistant | ||
Additional Safety Features Ankle Impact Protection, Tough Scuff Cap, Non-Snagging Eyelet System, Bellows Tongue | ||
Midsole Material Woven Fibre | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
Sole Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The V12 Footwear Intrepid IGS Boot is built on a specially created womens last. The Intrepid IGS provides optimum fit to the female foot shape. It features a soft padded ergonomic collar and benefits from the new Energyse insole for superior shock absorbance and full foot cushioning. Metal free, the Intrepid offers ankle impact protection, a tough scuff cap and a bellows tongue, making it very hardwearing. A non snagging eyelet system prevents risk of trips, and the innovative IGS rubber sole ensures superb grip on all surfaces.
Metal free
Heat resistant
Anti static
Composite midsole
Composite toecap
Related links
- V12 Footwear INTREPID IGS V1720 Black Composite Toe Capped Women's Ankle Safety Boots 8, EU 42 EN ISO 20345:2011
- V12 Footwear INTREPID IGS V1720 Black Composite Toe Capped Women's Ankle Safety Boots 3, EU 36 EN ISO 20345:2011
- V12 Footwear INTREPID IGS V1720 Black Composite Toe Capped Women's Ankle Safety Boots 5, EU 38 EN ISO 20345:2011
- V12 Footwear INTREPID IGS V1720 Black Composite Toe Capped Women's Ankle Safety Boots 2, EU 35 EN ISO 20345:2011
- V12 Footwear INTREPID IGS V1720 Black Composite Toe Capped Women's Ankle Safety Boots 6, EU 39 EN ISO 20345:2011
- V12 Footwear INTREPID IGS V1720 Black Composite Toe Capped Women's Ankle Safety Boots 4, EU 37 EN ISO 20345:2011
- V12 Footwear V2175 Hyrax IGS Black Fibreglass Toe Capped Women's Safety Boots 6.5 TYPE U
- V12 Footwear V1945 Black EU 40 EN ISO 20345:2011
