Dunlop Work-It Green Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2022
- RS Stock No.:
- 314-049
- Mfr. Part No.:
- NB2KL01.42
- Manufacturer:
- Dunlop
Subtotal (1 pair)*
PHP2,355.07
(exc. VAT)
PHP2,637.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP2,355.07 |
*price indicative
- RS Stock No.:
- 314-049
- Mfr. Part No.:
- NB2KL01.42
- Manufacturer:
- Dunlop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Product Type | Safety Boots | |
| Series | Work-It | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Green | |
| Safety Toe Type | Steel | |
| Resistance Features | Oil Resistant | |
| Midsole Material | Steel | |
| Size US | 9 | |
| Sole Material | Polyvinyl Chloride | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Product Type Safety Boots | ||
Series Work-It | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Green | ||
Safety Toe Type Steel | ||
Resistance Features Oil Resistant | ||
Midsole Material Steel | ||
Size US 9 | ||
Sole Material Polyvinyl Chloride | ||
Standards/Approvals EN ISO 20345:2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Dunlop Work-It Full Safety Heritage Green Boots are used for general purpose. It provide 100% water proof protection with S5 rated steel toecap and midsole. The outer sole is oil resistant outsole with antistatic properties. It provide highest SR-slip rating for perfect grip on any terrain.
Lightweight modern design
Improved fit and support
Easy to clean PVC material
Size 42
Related links
- Dunlop Work-It Green Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2022
- Dunlop WORK-IT SAFETY White EU 42 EN ISO 20345:2022
- Dunlop WORK-IT FULL SAFETY Black EU 42 EN ISO 20345:2022
- Dunlop Purofort Black Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2022
- Dunlop Acifort Black EU 42 EN ISO 20345:2022
- Dunlop FoodPro Blue EU 42 EN ISO 20345:2022+A1:2024 S4 CI SR FO, S4
- Dunlop JobGUARD Green Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- Dunlop Purofort Black EU 42 EN ISO 20345:2011 S5 CI CR SRC, S5
