Dunlop Acifort Black, Green, Yellow Steel Toe Capped Unisex Safety Boots 13, EU 48 EN 13832-3:2018 200J AN
- RS Stock No.:
- 314-022
- Mfr. Part No.:
- A442AB1.48
- Manufacturer:
- Dunlop
Subtotal (1 pair)*
PHP13,128.35
(exc. VAT)
PHP14,703.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 1 unit(s) shipping from November 02, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP13,128.35 |
*price indicative
- RS Stock No.:
- 314-022
- Mfr. Part No.:
- A442AB1.48
- Manufacturer:
- Dunlop
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Series | Acifort | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Black, Green, Yellow | |
| Safety Toe Type | Steel | |
| Resistance Features | Chemical Resistant, Cut Resistant, Heat Resistant, Oil Resistant, Slip Resistant | |
| Additional Safety Features | Reinforced Ankle Protection, Shock Absorbent | |
| Midsole Material | Steel | |
| Size US | 15 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN 13832-3:2018 200J AN (J-K-O-P-Q-R+L at 50%), EN ISO 20345:2011 S5 AN, S5, SRA | |
| Upper Material | Nitrile, Polymer, Polyvinyl Chloride | |
| Sole Material | Acifort | |
| Slip Resistance Rating | SRA | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Series Acifort | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Black, Green, Yellow | ||
Safety Toe Type Steel | ||
Resistance Features Chemical Resistant, Cut Resistant, Heat Resistant, Oil Resistant, Slip Resistant | ||
Additional Safety Features Reinforced Ankle Protection, Shock Absorbent | ||
Midsole Material Steel | ||
Size US 15 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN 13832-3:2018 200J AN (J-K-O-P-Q-R+L at 50%), EN ISO 20345:2011 S5 AN, S5, SRA | ||
Upper Material Nitrile, Polymer, Polyvinyl Chloride | ||
Sole Material Acifort | ||
Slip Resistance Rating SRA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Related links
- Dunlop Acifort Black Yellow Steel Toe Capped Unisex Safety Boots 14, EU 49 EN 13832-3:2018 200J AN
- Dunlop Acifort Black Yellow Steel Toe Capped Unisex Safety Boots 6.5, EU 40 EN 13832-3:2018 200J AN
- Dunlop Acifort Black Yellow Steel Toe Capped Unisex Safety Boots 10.5, EU 45 EN 13832-3:2018 200J AN
- Dunlop Acifort Black Yellow Steel Toe Capped Unisex Safety Boots 10, EU 44 EN 13832-3:2018 200J AN
- Dunlop Acifort Black Yellow Steel Toe Capped Unisex Safety Boots 9, EU 43 EN 13832-3:2018 200J AN (J-K-O-P-Q-R+L
- Dunlop Acifort Black Yellow Steel Toe Capped Unisex Safety Boots 8, EU 42 EN 13832-3:2018 200J AN (J-K-O-P-Q-R+L
- Dunlop Acifort Green Yellow Steel Toe Capped Unisex Safety Boots 7, EU 41 EN 13832-3:2018 200J AN (J-K-O-P-Q-R+L
- Portwest FW75 Black Stainless Steel Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011 S5 EN 13832-3:2018
