Dunlop Acifort Black, Green, Yellow Steel Toe Capped Unisex Safety Boots 10.5, EU 45 EN 13832-3:2018 200J AN

Subtotal (1 pair)*

PHP13,128.35

(exc. VAT)

PHP14,703.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP13,128.35

*price indicative

RS Stock No.:
314-017
Mfr. Part No.:
A442AB1.45
Manufacturer:
Dunlop
Find similar products by selecting one or more attributes.
Select all

Brand

Dunlop

Product Type

Safety Boots

Series

Acifort

Gender

Unisex

Size EU

45

Size UK

10.5

Colour

Black, Green, Yellow

Safety Toe Type

Steel

Resistance Features

Chemical Resistant, Cut Resistant, Heat Resistant, Oil Resistant, Slip Resistant

Midsole Material

Steel

Additional Safety Features

Reinforced Ankle Protection, Shock Absorbent

Size US

12

Safety Rating EN ISO 20345

Yes

Upper Material

Nitrile, Polymer, Polyvinyl Chloride

Standards/Approvals

EN 13832-3:2018 200J AN (J-K-O-P-Q-R+L at 50%), EN ISO 20345:2011 S5 AN, S5, SRA

Sole Material

Acifort

Slip Resistance Rating

SRA

RoHS Status: Exempt

COO (Country of Origin):
PT
The Dunlop Acifort HazGuard Full Safety are chemical resistance and worker protection. It is additionally certified against sulphuric acid. The outsole does a self cleaning SRA++ rated slip resistant outsole with strong abrasion resistant outsole for extra durability and shock absorbing heel design.

Nitrile and polymer enhanced

Reinforced ankle protection

Excellent level of toe protection

Size 45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy