Dunlop Purofort Green, Black Steel Toe Capped Unisex Safety Boots 13, EU 48 S5, EN ISO 20345:2011 S5 CI CR SRC
- RS Stock No.:
- 314-005
- Mfr. Part No.:
- LJ2KL02.FR48
- Manufacturer:
- Dunlop
Subtotal (1 pair)*
PHP5,502.56
(exc. VAT)
PHP6,162.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP5,502.56 |
*price indicative
- RS Stock No.:
- 314-005
- Mfr. Part No.:
- LJ2KL02.FR48
- Manufacturer:
- Dunlop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Series | Purofort | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Green, Black | |
| Safety Toe Type | Steel | |
| Midsole Material | Steel | |
| Additional Safety Features | Water Resistant, Tread Wear Indicator, Cut Resistant, Abrasion Resistant | |
| Size US | 15 | |
| Resistance Features | Water Resistant, Slip Resistant, Cut Resistant, Abrasion Resistant | |
| Standards/Approvals | S5, EN ISO 20345:2011 S5 CI CR SRC | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Series Purofort | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Green, Black | ||
Safety Toe Type Steel | ||
Midsole Material Steel | ||
Additional Safety Features Water Resistant, Tread Wear Indicator, Cut Resistant, Abrasion Resistant | ||
Size US 15 | ||
Resistance Features Water Resistant, Slip Resistant, Cut Resistant, Abrasion Resistant | ||
Standards/Approvals S5, EN ISO 20345:2011 S5 CI CR SRC | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Dunlop Purofort TerraPro full safety boots are fit perfected with Dunlops innovative Sneaker Fit construction to eliminate heel slippage. It is the trusted choice for farm and industry professionals. The SRC rated Professional outsole designed for excellent grip in the field.
Lightweight and flexible
Cut and abrasion resistant
Size 48
Related links
- Dunlop Purofort Black EU 41 S5, EN ISO 20345:2011 S5 CI CR SRC
- Dunlop Purofort Green EU 37 EN ISO 20345:2011 S5 CI CR SRC, S5
- Dunlop Purofort Black EU 44 EN ISO 20345:2011 S5 CI CR SRC, S5
- Dunlop Purofort Black EU 45 EN ISO 20345:2011 S5 CI CR SRC, S5
- Dunlop Purofort Black EU 40 EN ISO 20345:2011 S5 CI CR SRC, S5
- Dunlop Purofort Black EU 43 EN ISO 20345:2011 S5 CI CR SRC, S5
- Dunlop Purofort Black EU 38 EN ISO 20345:2011 S5 CI CR SRC, S5
- Dunlop Purofort Black EU 39 EN ISO 20345:2011 S5 CI CR SRC, S5
