Delta Plus IRON S5 SRC Navy, Red Stainless Steel Toe Capped Unisex Safety Footwear 5, EU 38 EN ISO 20345
- RS Stock No.:
- 302-322
- Mfr. Part No.:
- IRONS5BM38
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP2,494.11
(exc. VAT)
PHP2,793.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP2,494.11 |
*price indicative
- RS Stock No.:
- 302-322
- Mfr. Part No.:
- IRONS5BM38
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Footwear | |
| Series | IRON S5 SRC | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Navy, Red | |
| Safety Toe Type | Stainless Steel | |
| Size US | 6 | |
| Additional Safety Features | Shock Absorbent | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Polyvinyl Chloride | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Footwear | ||
Series IRON S5 SRC | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Navy, Red | ||
Safety Toe Type Stainless Steel | ||
Size US 6 | ||
Additional Safety Features Shock Absorbent | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Polyvinyl Chloride | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Delta Plus Safety boots with reinforcements provide optimal protection and enhanced gliding performance for aggressive environments. It offering excellent ground grip, high stability from the sole's design, and a rear lug for easy removal.
Stabilisation of the foot when walking
Shock absorbing heel to relieve joint strain
Ergonomically designed footwear for comfortable wear
Related links
- Delta Plus IRON S5 SRC Navy EU 45 CE EN ISO 20345
- Delta Plus IRON S5 SRC Navy EU 46 CE EN ISO 20345
- Delta Plus IRON S5 SRC Navy EU 48 CE EN ISO 20345
- Delta Plus IRON S5 SRC Navy EU 41 CE EN ISO 20345
- Delta Plus IRON S5 SRC Navy EU 44 CE EN ISO 20345
- Delta Plus IRON S5 SRC Navy EU 40 CE EN ISO 20345
- Delta Plus IRON S5 SRC Navy EU 47 CE EN ISO 20345
- Delta Plus IRON S5 SRC Navy EU 42 CE EN ISO 20345
