Delta Plus SAMY3 S7 SR Black Stainless Steel Toe Capped Unisex Safety Footwear 11, EU 46 CE EN ISO 20345

Subtotal (1 pair)*

PHP7,651.07

(exc. VAT)

PHP8,569.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP7,651.07

*price indicative

RS Stock No.:
302-169
Mfr. Part No.:
SAMY3S7NO46
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Series

SAMY3 S7 SR

Product Type

Safety Footwear

Gender

Unisex

Size EU

46

Size UK

11

Colour

Black

Safety Toe Type

Stainless Steel

Midsole Material

Stainless Steel

Resistance Features

Waterproof

Size US

12

Additional Safety Features

Anti-Static, Shock Absorbing, Waterproof

Sole Material

Polyurethane

Standards/Approvals

CE EN ISO 20345

Upper Material

Leather

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Waterproof high cut shoe featuring a DELTATEX membrane. It is designed for outdoor environments, with a waterproof design that prevents water penetration and high stability ensured by the sole's grip properties.

Shock absorbing heel to relieve joint strain

Dual density outsole

Removable insock for easy cleaning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy