Delta Plus SAMY3 S7 SR Black Stainless Steel Toe Capped Unisex Safety Footwear 6.5, EU 40 CE EN ISO 20345
- RS Stock No.:
- 302-161
- Mfr. Part No.:
- SAMY3S7NO40
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP7,651.07
(exc. VAT)
PHP8,569.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,651.07 |
*price indicative
- RS Stock No.:
- 302-161
- Mfr. Part No.:
- SAMY3S7NO40
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | SAMY3 S7 SR | |
| Product Type | Safety Footwear | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Black | |
| Safety Toe Type | Stainless Steel | |
| Midsole Material | Stainless Steel | |
| Resistance Features | Waterproof | |
| Size US | 7.5 | |
| Additional Safety Features | Anti-Static, Shock Absorbing, Waterproof | |
| Upper Material | Leather | |
| Standards/Approvals | CE EN ISO 20345 | |
| Sole Material | Polyurethane | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series SAMY3 S7 SR | ||
Product Type Safety Footwear | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Black | ||
Safety Toe Type Stainless Steel | ||
Midsole Material Stainless Steel | ||
Resistance Features Waterproof | ||
Size US 7.5 | ||
Additional Safety Features Anti-Static, Shock Absorbing, Waterproof | ||
Upper Material Leather | ||
Standards/Approvals CE EN ISO 20345 | ||
Sole Material Polyurethane | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Waterproof high cut shoe featuring a DELTATEX membrane. It is designed for outdoor environments, with a waterproof design that prevents water penetration and high stability ensured by the sole's grip properties.
Shock absorbing heel to relieve joint strain
Dual density outsole
Removable insock for easy cleaning
Related links
- Delta Plus SAMY3 S7 SR Black Stainless Steel Toe Capped Unisex Safety Footwear 12, EU 47 CE EN ISO 20345
- Delta Plus SAMY3 S7 SR Black Stainless Steel Toe Capped Unisex Safety Footwear 8, EU 42 CE EN ISO 20345
- Delta Plus SAMY3 S7 SR Black Stainless Steel Toe Capped Unisex Safety Footwear 10.5, EU 45 CE EN ISO 20345
- Delta Plus SAMY3 S7 SR Black Stainless Steel Toe Capped Unisex Safety Footwear 13, EU 48 CE EN ISO 20345
- Delta Plus SAMY3 S7 SR Black Stainless Steel Toe Capped Unisex Safety Footwear 7, EU 41 CE EN ISO 20345
- Delta Plus SAMY3 S7 SR Black Stainless Steel Toe Capped Unisex Safety Footwear 10, EU 44 CE EN ISO 20345
- Delta Plus SAMY3 S7 SR Black Stainless Steel Toe Capped Unisex Safety Footwear 9, EU 43 CE EN ISO 20345
- Delta Plus SAMY3 S7 SR Black Stainless Steel Toe Capped Unisex Safety Footwear 11, EU 46 CE EN ISO 20345
