Bicap J40939 Grey Composite Toe Capped Unisex Ankle Safety Boots 5, EU 40 CE
- RS Stock No.:
- 212-628
- Mfr. Part No.:
- J40939/7D K 4 - LASER MID 40
- Manufacturer:
- Bicap
Subtotal (1 pair)*
PHP6,880.19
(exc. VAT)
PHP7,705.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,880.19 |
*price indicative
- RS Stock No.:
- 212-628
- Mfr. Part No.:
- J40939/7D K 4 - LASER MID 40
- Manufacturer:
- Bicap
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Series | J40939 | |
| Product Type | Ankle Safety Boots | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 5 | |
| Colour | Grey | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Resistance Features | Abrasion Resistant, Slip Resistant | |
| Size US | 6 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | CE | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Series J40939 | ||
Product Type Ankle Safety Boots | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 5 | ||
Colour Grey | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Resistance Features Abrasion Resistant, Slip Resistant | ||
Size US 6 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals CE | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap Safety boots are designed for ultimate protection and comfort, featuring a water-repellent upper and BIFRESH PLUS 3D lining for high breathability and abrasion resistance. The boots also incorporate nail protection with Zero Perforation fabric and a metal-free construction, while the dual-density PU sole provides superior durability and support.
Support active ESD insole
Composite toe cap
Related links
- Bicap J40939 Grey Composite Toe Capped Unisex Safety Boots 9, EU 44 CE
- Bicap J40939 Grey Composite Toe Capped Unisex Safety Boots 7, EU 42 CE
- Bicap J40939 Grey Composite Toe Capped Unisex Safety Boots 6, EU 41 CE
- Bicap J40939 Grey Composite Toe Capped Unisex Safety Boots 10, EU 45 CE
- Bicap J40939 Grey Composite Toe Capped Unisex Safety Boots 9, EU 43 CE
- Bicap LASER MID Black EU 36 CE
- Bicap LASER MID Black EU 48 CE
- Bicap LASER MID Yellow EU 47 CE
