Bicap LASER MID Black, Yellow Composite Toe Capped Unisex Safety Boots 13, EU 48 CE
- RS Stock No.:
- 206-590
- Mfr. Part No.:
- J40939/7D K 4 - LASER MID 48
- Manufacturer:
- Bicap
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-590
- Mfr. Part No.:
- J40939/7D K 4 - LASER MID 48
- Manufacturer:
- Bicap
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Product Type | Safety Boots | |
| Series | LASER MID | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Closure Type | Lace Up | |
| Colour | Black, Yellow | |
| Safety Toe Type | Composite | |
| Size US | 14 | |
| Resistance Features | Abrasion Resistant, Slip Resistant | |
| Additional Safety Features | ESD | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | CE | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Product Type Safety Boots | ||
Series LASER MID | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Closure Type Lace Up | ||
Colour Black, Yellow | ||
Safety Toe Type Composite | ||
Size US 14 | ||
Resistance Features Abrasion Resistant, Slip Resistant | ||
Additional Safety Features ESD | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals CE | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap ESD boot made of water repellent Microfiber with laser print and optimal breathability. Its polyurethane insole with activated carbons ensures maximum hygiene avoiding the proliferation of fungi and bad odours. Its anti static and anatomic features provides excellent support along the plantar arch, ensures maximum comfort and absorption of the impact energy.
Impact resistant up to 200J according to EN 20345
Non magnetic and thermal insulating
High abrasion resistance and breathability
Three dimensional polyester lining
