Bicap LASER MID Black, Yellow Composite Toe Capped Unisex Safety Boots 13.5, EU 39 CE

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
206-585
Mfr. Part No.:
J40939/7D K 4 - LASER MID 39
Manufacturer:
Bicap
Find similar products by selecting one or more attributes.
Select all

Brand

Bicap

Series

LASER MID

Product Type

Safety Boots

Gender

Unisex

Size EU

39

Size UK

13.5

Closure Type

Lace Up

Colour

Black, Yellow

Safety Toe Type

Composite

Resistance Features

Abrasion Resistant, Slip Resistant

Size US

7

Additional Safety Features

ESD

Safety Rating EN ISO 20345

Yes

Standards/Approvals

CE

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bicap ESD boot made of water repellent Microfiber with laser print and optimal breathability. Its polyurethane insole with activated carbons ensures maximum hygiene avoiding the proliferation of fungi and bad odours. Its anti static and anatomic features provides excellent support along the plantar arch, ensures maximum comfort and absorption of the impact energy.

Impact resistant up to 200J according to EN 20345

Non magnetic and thermal insulating

High abrasion resistance and breathability

Three dimensional polyester lining

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy