Delta Plus AEROTECH Yellow, Black Stainless Steel Toe Capped Unisex Safety Boots 3.5, EU 36 CE
- RS Stock No.:
- 205-896
- Mfr. Part No.:
- AETECS5GR36
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP6,242.94
(exc. VAT)
PHP6,992.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,242.94 |
*price indicative
- RS Stock No.:
- 205-896
- Mfr. Part No.:
- AETECS5GR36
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Boots | |
| Series | AEROTECH | |
| Gender | Unisex | |
| Size EU | 36 | |
| Size UK | 3.5 | |
| Closure Type | Pull-Up | |
| Colour | Yellow, Black | |
| Safety Toe Type | Stainless Steel | |
| Resistance Features | Abrasion Resistant | |
| Size US | 5.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | CE | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Boots | ||
Series AEROTECH | ||
Gender Unisex | ||
Size EU 36 | ||
Size UK 3.5 | ||
Closure Type Pull-Up | ||
Colour Yellow, Black | ||
Safety Toe Type Stainless Steel | ||
Resistance Features Abrasion Resistant | ||
Size US 5.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals CE | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Delta Plus Safety Boot is a robust, lightweight and ergonomic safety half boots which are designed specifically for the construction industry, offering excellent insulation against the cold and optimal protection for demanding work environments.
Second skin effect for a close fitting fit
Shock absorbing heel to relieve joint strain
Ergonomically designed footwear for comfortable wear
Abrasion resistant sole for extended product life
Related links
- Delta Plus AEROTECH Yellow EU 39 CE
- Delta Plus AEROTECH Yellow EU 38 CE
- Delta Plus AEROTECH Yellow EU 47 CE
- Delta Plus AEROTECH Yellow EU 40 CE
- Delta Plus AEROTECH Yellow EU 42 CE
- Delta Plus NITRIC SBFO SRC White EU 36 CE
- Delta Plus AEBUIS5GR Grey EU 36 CE EN ISO 20345
- Delta Plus AEBUIS5KA Khaki Steel Toe Capped Unisex Safety Boots 3.5, EU 36 CE EN ISO 20345
