Delta Plus AEBUIS5KA Khaki Steel Toe Capped Unisex Safety Boots 3.5, EU 36 CE EN ISO 20345
- RS Stock No.:
- 301-385
- Mfr. Part No.:
- AEBUIS5KA36
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP6,218.22
(exc. VAT)
PHP6,964.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,218.22 |
*price indicative
- RS Stock No.:
- 301-385
- Mfr. Part No.:
- AEBUIS5KA36
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | AEBUIS5KA | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 36 | |
| Size UK | 3.5 | |
| Colour | Khaki | |
| Safety Toe Type | Steel | |
| Additional Safety Features | Slip Resistant, Shock Absorbent, Cold Resistant, Anti-Static | |
| Size US | 4.5 | |
| Resistance Features | Slip Resistant, Shock Resistant, Cold Resistant, Anti-Static | |
| Sole Material | Polyurethane | |
| Standards/Approvals | CE EN ISO 20345 | |
| Upper Material | Polyurethane | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series AEBUIS5KA | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 36 | ||
Size UK 3.5 | ||
Colour Khaki | ||
Safety Toe Type Steel | ||
Additional Safety Features Slip Resistant, Shock Absorbent, Cold Resistant, Anti-Static | ||
Size US 4.5 | ||
Resistance Features Slip Resistant, Shock Resistant, Cold Resistant, Anti-Static | ||
Sole Material Polyurethane | ||
Standards/Approvals CE EN ISO 20345 | ||
Upper Material Polyurethane | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Delta Plus Safety boot features a robust, lightweight, and ergonomic design specifically adapted for the construction industry. It is engineered for optimal performance, featuring excellent insulation against the cold and high stability, thanks to the grip properties of its sole, making it ideal for demanding construction environments.
Shock absorbing heel to relieve joint strain
Lightweight product to reduce fatigue throughout the day
Ergonomically designed footwear for comfortable wear
Second skin effect for a close fitting fit
Related links
- Delta Plus AEBUIS5KA Khaki Steel Toe Capped Unisex Safety Boots 6.5, EU 40 CE EN ISO 20345
- Delta Plus AEBUIS5KA Khaki Steel Toe Capped Unisex Safety Boots 6, EU 39 CE EN ISO 20345
- Delta Plus AEBUIS5KA Khaki Steel Toe Capped Unisex Safety Boots 8, EU 42 CE EN ISO 20345
- Delta Plus AEBUIS5KA Khaki Steel Toe Capped Unisex Safety Boots 4, EU 37 CE EN ISO 20345
- Delta Plus AEBUIS5KA Khaki Steel Toe Capped Unisex Safety Boots 2, EU 35 CE EN ISO 20345
- Delta Plus AEBUIS5KA Khaki Steel Toe Capped Unisex Safety Boots 7, EU 41 CE EN ISO 20345
- Delta Plus AEBUIS5KA Khaki Steel Toe Capped Unisex Safety Boots 5, EU 38 CE EN ISO 20345
- Delta Plus AEBUIS5KA Khaki Steel Toe Capped Unisex Safety Boots 9, EU 43 CE EN ISO 20345
