Delta Plus NITRIC SBFO SRC Blue, White Stainless Steel Toe Capped Unisex Safety Boots 7.5, EU 40 CE
- RS Stock No.:
- 205-884
- Mfr. Part No.:
- NITRISBBC40
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP2,479.13
(exc. VAT)
PHP2,776.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP2,479.13 |
*price indicative
- RS Stock No.:
- 205-884
- Mfr. Part No.:
- NITRISBBC40
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Boots | |
| Series | NITRIC SBFO SRC | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 7.5 | |
| Closure Type | Pull-Up | |
| Colour | Blue, White | |
| Safety Toe Type | Stainless Steel | |
| Size US | 9.5 | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | CE | |
| Upper Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Boots | ||
Series NITRIC SBFO SRC | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 7.5 | ||
Closure Type Pull-Up | ||
Colour Blue, White | ||
Safety Toe Type Stainless Steel | ||
Size US 9.5 | ||
Slip Resistance Rating SRC | ||
Standards/Approvals CE | ||
Upper Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Delta Plus Safety Boot is a comfortable, close fitting safety boots which are ideal for the food industry, providing reliable protection and comfort. Suitable for applications in manufacturing, accommodation and food services, cleanliness, temporary work, transportation and storage.
Textured upper for easy donning
Shock absorbing heel to relieve joint strain
High stability ensured by the sole's grip properties
Related links
- Delta Plus NITRIC SBFO SRC White EU 41 CE
- Delta Plus NITRIC SBFO SRC Blue EU 39 CE
- Delta Plus NITRIC SBFO SRC Blue EU 45 CE
- Delta Plus NITRIC SBFO SRC Blue EU 37 CE
- Delta Plus NITRIC SBFO SRC Blue EU 38 CE
- Delta Plus NITRIC SBFO SRC Blue EU 46 CE
- Delta Plus NITRIC SBFO SRC Blue EU 43 CE
- Delta Plus NITRIC SBFO SRC White EU 42 CE
