Delta Plus NITRIC SBFO SRC White, Blue Stainless Steel Toe Capped Unisex Safety Boots 8.5, EU 42 CE

Subtotal (1 pair)*

PHP2,406.92

(exc. VAT)

PHP2,695.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP2,406.92

*price indicative

RS Stock No.:
205-879
Mfr. Part No.:
NITRISBBC42
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Series

NITRIC SBFO SRC

Product Type

Safety Boots

Gender

Unisex

Size EU

42

Size UK

8.5

Colour

White, Blue

Closure Type

Pull-Up

Safety Toe Type

Stainless Steel

Size US

9

Standards/Approvals

CE

Slip Resistance Rating

SRC

Upper Material

Polyvinyl Chloride

RoHS Status: Exempt

COO (Country of Origin):
IT
The Delta Plus Safety Boot is a comfortable, close fitting safety boots which are ideal for the food industry, providing reliable protection and comfort. Suitable for applications in manufacturing, accommodation and food services, cleanliness, temporary work, transportation and storage.

Textured upper for easy donning

Shock absorbing heel to relieve joint strain

High stability ensured by the sole's grip properties

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy