Delta Plus NITRIC SBFO SRC White, Blue Stainless Steel Toe Capped Unisex Safety Boots 12, EU 47 CE
- RS Stock No.:
- 205-866
- Mfr. Part No.:
- NITRISBBC47
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP2,406.92
(exc. VAT)
PHP2,695.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP2,406.92 |
*price indicative
- RS Stock No.:
- 205-866
- Mfr. Part No.:
- NITRISBBC47
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | NITRIC SBFO SRC | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | White, Blue | |
| Closure Type | Pull-Up | |
| Safety Toe Type | Stainless Steel | |
| Size US | 14 | |
| Standards/Approvals | CE | |
| Upper Material | Polyvinyl Chloride | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series NITRIC SBFO SRC | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour White, Blue | ||
Closure Type Pull-Up | ||
Safety Toe Type Stainless Steel | ||
Size US 14 | ||
Standards/Approvals CE | ||
Upper Material Polyvinyl Chloride | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Delta Plus Safety Boot is a comfortable, close fitting safety boots which are ideal for the food industry, providing reliable protection and comfort. Suitable for applications in manufacturing, accommodation and food services, cleanliness, temporary work, transportation and storage.
Textured upper for easy donning
Shock absorbing heel to relieve joint strain
High stability ensured by the sole's grip properties
Related links
- Delta Plus NITRIC SBFO SRC White EU 44 CE
- Delta Plus NITRIC SBFO SRC White EU 41 CE
- Delta Plus NITRIC SBFO SRC White EU 42 CE
- Delta Plus NITRIC SBFO SRC White EU 36 CE
- Delta Plus NITRIC SBFO SRC Blue EU 37 CE
- Delta Plus NITRIC SBFO SRC Blue EU 45 CE
- Delta Plus NITRIC SBFO SRC Blue EU 38 CE
- Delta Plus NITRIC SBFO SRC Blue EU 43 CE
