Jallatte JVJV102 Black Aluminium Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011
- RS Stock No.:
- 204-938
- Mfr. Part No.:
- JALTAIL JVJV102 46
- Manufacturer:
- Jallatte
Subtotal (1 pair)*
PHP11,311.07
(exc. VAT)
PHP12,668.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP11,311.07 |
*price indicative
- RS Stock No.:
- 204-938
- Mfr. Part No.:
- JALTAIL JVJV102 46
- Manufacturer:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Product Type | Safety Boots | |
| Series | JVJV102 | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Aluminium | |
| Resistance Features | Hydrocarbon Resistant, Oil Resistant, Slip Resistant | |
| Size US | 12 | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Microfibre | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Product Type Safety Boots | ||
Series JVJV102 | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Aluminium | ||
Resistance Features Hydrocarbon Resistant, Oil Resistant, Slip Resistant | ||
Size US 12 | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Microfibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Jallatte. high safety shoes blend urban sport design with cutting-edge technology for lightweight performance. Equipped with ESD protection to safeguard electronic devices, they meet Environmental Class II standards for safety and style.
Water-repellent microfiber upper
Breathable upper lining in 3D mesh
Reflective tape at the heel
Related links
- Jallatte JVJV102 Black Aluminium Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011
- Jallatte JVJV102 Black Aluminium Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO 20345:2011
- Jallatte JVJV102 Black Aluminium Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345:2011
- Jallatte JVJV102 Black Aluminium Toe Capped Unisex Safety Boots 10.5, EU 45 EN ISO 20345:2011
- Jallatte JVJV102 Black Aluminium Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- Jallatte JVJV102 Black Aluminium Toe Capped Unisex Safety Boots 5.5, EU 39 EN ISO 20345:2011
- Jallatte JVJV102 Black Aluminium Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011
- Jallatte JVJV102 Black Aluminium Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2011
