Jallatte JVJV102 Black Aluminium Toe Capped Unisex Safety Boots 5.5, EU 39 EN ISO 20345:2011

Subtotal (1 pair)*

PHP11,311.07

(exc. VAT)

PHP12,668.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP11,311.07

*price indicative

RS Stock No.:
204-927
Mfr. Part No.:
JALTAIL JVJV102 39
Manufacturer:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Product Type

Safety Boots

Series

JVJV102

Gender

Unisex

Size EU

39

Size UK

5.5

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Aluminium

Resistance Features

Hydrocarbon Resistant, Oil Resistant, Slip Resistant

Midsole Material

Non-Metallic

Size US

6.5

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Microfibre

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
FR
The Jallatte. high safety shoes blend urban sport design with cutting-edge technology for lightweight performance. Equipped with ESD protection to safeguard electronic devices, they meet Environmental Class II standards for safety and style.

Water-repellent microfiber upper

Breathable upper lining in 3D mesh

Reflective tape at the heel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy