Master Lock 169.7L Combination Bolt Mount Lockbox Safe
- RS Stock No.:
- 949-875
- Mfr. Part No.:
- T0-331ML
- Manufacturer:
- Master Lock
N
Subtotal (1 unit)*
PHP90,374.31
(exc. VAT)
PHP101,219.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP90,374.31 |
*price indicative
- RS Stock No.:
- 949-875
- Mfr. Part No.:
- T0-331ML
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Safe | |
| Capacity | 169.7L | |
| Mount Type | Bolt Mount | |
| Water Resistant | No | |
| Lock Type | Combination | |
| Sub Type | Lockbox | |
| Interior Light | No | |
| Colour | Black | |
| Fire Rated | No | |
| Material | Steel | |
| Height | 950mm | |
| Standards/Approvals | No | |
| Width | 551mm | |
| Depth | 502mm | |
| Weight | 99.8kg | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Safe | ||
Capacity 169.7L | ||
Mount Type Bolt Mount | ||
Water Resistant No | ||
Lock Type Combination | ||
Sub Type Lockbox | ||
Interior Light No | ||
Colour Black | ||
Fire Rated No | ||
Material Steel | ||
Height 950mm | ||
Standards/Approvals No | ||
Width 551mm | ||
Depth 502mm | ||
Weight 99.8kg | ||
- COO (Country of Origin):
- CN
The Master Lock XX-Large Digital Combination Safe Reinforced Security is designed to protect your valuables against thefts and other attacks. The solid steel construction, steel live-locking 1-inch (2.5 cm) bolts and concealed hinge door give assurance to the safety of your irreplaceable items.
3 adjustable shelves - Key rack, Bungee organizational system
Bolt down hardware included
Limited 2 Year guarantee
Capacity 169.7L
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
