Master Lock 11.6L Combination Bolt Mount Lockbox Safe
- RS Stock No.:
- 949-873
- Mfr. Part No.:
- H060ES
- Manufacturer:
- Master Lock
N
Subtotal (1 unit)*
PHP17,286.36
(exc. VAT)
PHP19,360.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,286.36 |
*price indicative
- RS Stock No.:
- 949-873
- Mfr. Part No.:
- H060ES
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Safe | |
| Capacity | 11.6L | |
| Water Resistant | No | |
| Mount Type | Bolt Mount | |
| Lock Type | Combination | |
| Sub Type | Lockbox | |
| Interior Light | Yes | |
| Colour | Black | |
| Material | Steel | |
| Fire Rated | No | |
| Height | 178mm | |
| Width | 381mm | |
| Standards/Approvals | No | |
| Depth | 279mm | |
| Weight | 9.1kg | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Safe | ||
Capacity 11.6L | ||
Water Resistant No | ||
Mount Type Bolt Mount | ||
Lock Type Combination | ||
Sub Type Lockbox | ||
Interior Light Yes | ||
Colour Black | ||
Material Steel | ||
Fire Rated No | ||
Height 178mm | ||
Width 381mm | ||
Standards/Approvals No | ||
Depth 279mm | ||
Weight 9.1kg | ||
- COO (Country of Origin):
- CN
The Master Lock large card swipe safe provides the ultimate flexibility with the option of a keypad or card swipe entry. This safe is Ideal for hotel and tenant environments, the safes's solid steel construction, pry resistant door and 2 live-locking bolts help protect against unauthorized access.
Carpeted floor
Interior light
Bolt down hardware included
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
