Yale1 40L Electronic Safe Safes
- RS Stock No.:
- 878-988
- Mfr. Part No.:
- YSV/390/DB3
- Manufacturer:
- Yale1
N
Subtotal (1 unit)*
PHP9,608.99
(exc. VAT)
PHP10,762.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 7 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,608.99 |
*price indicative
- RS Stock No.:
- 878-988
- Mfr. Part No.:
- YSV/390/DB3
- Manufacturer:
- Yale1
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Product Type | Safes | |
| Capacity | 40L | |
| Water Resistant | No | |
| Sub Type | Safe | |
| Lock Type | Electronic | |
| Colour | Black | |
| Fire Rated | No | |
| Height | 390mm | |
| Standards/Approvals | No | |
| Width | 350mm | |
| Depth | 360mm | |
| Weight | 12.5kg | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Product Type Safes | ||
Capacity 40L | ||
Water Resistant No | ||
Sub Type Safe | ||
Lock Type Electronic | ||
Colour Black | ||
Fire Rated No | ||
Height 390mm | ||
Standards/Approvals No | ||
Width 350mm | ||
Depth 360mm | ||
Weight 12.5kg | ||
- COO (Country of Origin):
- CN
The Yale1 Yale electronic safe offers a fundamental level of security for your everyday items, ensuring peace of mind while conveniently storing keys, documents, and cash within a robust design.
Electronic lock with three to eight digit PIN access for secure entry
Automatic lockdown for 20 seconds after three incorrect PIN entries
Extended lockdown for 5 minutes following a further three incorrect attempts
Includes two radial keys for mechanical override if PIN is forgotten
Related links
- Yale1 16.3L Electronic Safe Safes
- Yale1 4.8L Electronic Safe Safes
- Yale1 8.6L Electronic Safe Safes
- Yale1 24L Electronic Safe Safes
- Master Lock 18.5L Electronic Safe
- Yale1 19L Electronic Floor Standing Safe Fire Safe
- Yale1 36.9L Electronic Floor Standing Safe Fire Safe
- Securikey 65L Electronic Wall Safe Safes
