Yale1 16.3L Electronic Safe Safes
- RS Stock No.:
- 878-987
- Mfr. Part No.:
- YSV/250/DB3
- Manufacturer:
- Yale1
N
Subtotal (1 unit)*
PHP5,765.04
(exc. VAT)
PHP6,456.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,765.04 |
*price indicative
- RS Stock No.:
- 878-987
- Mfr. Part No.:
- YSV/250/DB3
- Manufacturer:
- Yale1
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Product Type | Safes | |
| Capacity | 16.3L | |
| Water Resistant | No | |
| Lock Type | Electronic | |
| Sub Type | Safe | |
| Colour | Black | |
| Fire Rated | No | |
| Height | 250mm | |
| Standards/Approvals | No | |
| Width | 350mm | |
| Depth | 250mm | |
| Weight | 5.8kg | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Product Type Safes | ||
Capacity 16.3L | ||
Water Resistant No | ||
Lock Type Electronic | ||
Sub Type Safe | ||
Colour Black | ||
Fire Rated No | ||
Height 250mm | ||
Standards/Approvals No | ||
Width 350mm | ||
Depth 250mm | ||
Weight 5.8kg | ||
- COO (Country of Origin):
- CN
The Yale1 Yale electronic safe offers reliable protection for your valuable items, delivering a Basic level of security suitable for everyday use. It combines user-friendly access with effective lockdown features to safeguard your essentials.
Accessed via a three to eight digit PIN code for enhanced security
Automatic lockdown activates for 20 seconds after three incorrect PIN entries
Further extends to a 5-minute lockdown after additional incorrect PIN attempts
Comes with two radial keys for mechanical override in case of forgotten PIN
Related links
- Yale1 4.8L Electronic Safe Safes
- Yale1 40L Electronic Safe Safes
- Yale1 8.6L Electronic Safe Safes
- Yale1 24L Electronic Safe Safes
- Master Lock 18.5L Electronic Safe
- Yale1 19L Electronic Floor Standing Safe Fire Safe
- Yale1 36.9L Electronic Floor Standing Safe Fire Safe
- Securikey 65L Electronic Wall Safe Safes
