RS PRO Self Adhesive Vinyl White, Blue White, Black Safe Conditions Sign Glass Recycling, English
- RS Stock No.:
- 286-118
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP448.34
(exc. VAT)
PHP502.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 47 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP448.34 |
*price indicative
- RS Stock No.:
- 286-118
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Safe Conditions Sign | |
| Text Language | English | |
| Sign Legend | Glass Recycling | |
| Self-Adhesive | Yes | |
| Material | Self Adhesive Vinyl | |
| Legend Colour | White, Blue | |
| Symbol/Text Colour | White, Black | |
| Standards/Approvals | ISO 7010 | |
| Width | 210mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Safe Conditions Sign | ||
Text Language English | ||
Sign Legend Glass Recycling | ||
Self-Adhesive Yes | ||
Material Self Adhesive Vinyl | ||
Legend Colour White, Blue | ||
Symbol/Text Colour White, Black | ||
Standards/Approvals ISO 7010 | ||
Width 210mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Glass Recycling Sign – Self-Adhesive
The RS PRO Glass Recycling Sign provides clear and effective guidance for glass waste disposal, supporting recycling initiatives in various environments. Featuring a high-visibility blue-on-white design, this A4 self-adhesive sign is made from durable vinyl. Its flexible material allows for application on both flat and curved surfaces, while the pressure-sensitive adhesive ensures quick and secure placement without the need for fixings.
Features and Benefits
Applications
The RS PRO Glass Recycling Sign is ideal for offices, hospitality venues, warehouses, schools, and public spaces where glass waste is collected. It helps individuals, businesses, and local authorities to recycle more efficiently, reducing waste and contributing to environmental sustainability. Simply peel and apply the sign to bins, walls, or designated waste areas to promote correct glass disposal and compliance with recycling regulations.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Self Adhesive Vinyl White Black Safe Conditions Sign PPE Disposal, English
- RS PRO Self Adhesive Vinyl Orange Orange Safe Conditions Sign Dry Recycling, English
- RS PRO Self Adhesive Vinyl Blue White Safe Conditions Sign, English
- RS PRO Self Adhesive Vinyl Green White Safe Conditions Sign A4 Mixed Recycling, English
- RS PRO Self Adhesive Vinyl White Green Safe Conditions Sign Food Waste, English
- RS PRO Self Adhesive Vinyl Black White Safe Conditions Sign A4 General Waste, English
- Spectrum Industrial Vinyl White English
- RS PRO Vinyl Green White Safe Conditions Sign Emergency Stop, English
