RS PRO Heavy Duty Steel Sack Truck, 200 kg Load, 360 mm, 250 mm

Subtotal (1 unit)*

PHP24,580.03

(exc. VAT)

PHP27,529.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP24,580.03

*price indicative

RS Stock No.:
103-8691
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Load Capacity

200kg

Product Type

Sack Truck

Wheel Diameter

200mm

Weight Class

Heavy Duty

Frame Material

Steel

Overall Height

1.11m

Load Plate Depth

250mm

Load Plate Width

360mm

Load Plate Type

Open

Overall Width

515mm

Standards/Approvals

No

Overall Depth

490mm

RoHS Status: Exempt

COO (Country of Origin):
CN

RS Pro Sack Truck with Hand Grips


About me


• Our reach compliant sack truck with hand grips is ideal for daily use in many different domestic and commercial environments including warehouses, factories and shops

• It can carry up to 200 kg evenly distributed and features 200 mm rubber wheels, making is easy to manoeuvre.

• Pneumatic tyres – great for uneven ground. These are filled with air which absorbs bumps and shocks. Easily pumped up, same as a bicycle or a car tyre, and can puncture.

• Riveted knuckle hand grips with guard

• Reach compliant

• Hard-wearing powder coated finish

• Weight 8.5 kg

• ALWAYS! Remember Health and Safety with me

Steel sack trucks are the best for the highest load capacities. Duration is great which makes them ideal for heavy duty. They are ideal for lifting and transporting heavy loads, which reduces the strain put on individuals and the risk of injury. Sack trucks are adaptable and as for your own convenience, you can use them across many industries and environments such as workshops, warehouses, mailrooms and even offices.Heavy duty sack trucks are made from particularly hardwearing materials, making them suitable for lifting and transporting heavier loads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy