RS PRO Heavy Duty Steel Sack Truck, 250 kg Load, 475 mm, 240 mm
- RS Stock No.:
- 103-8690
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP28,178.05
(exc. VAT)
PHP31,559.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,178.05 |
*price indicative
- RS Stock No.:
- 103-8690
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sack Truck | |
| Load Capacity | 250kg | |
| Wheel Diameter | 250mm | |
| Frame Material | Steel | |
| Weight Class | Heavy Duty | |
| Overall Height | 1.085m | |
| Load Plate Depth | 240mm | |
| Load Plate Width | 475mm | |
| Load Plate Type | Open | |
| Overall Width | 610mm | |
| Standards/Approvals | No | |
| Overall Depth | 585mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sack Truck | ||
Load Capacity 250kg | ||
Wheel Diameter 250mm | ||
Frame Material Steel | ||
Weight Class Heavy Duty | ||
Overall Height 1.085m | ||
Load Plate Depth 240mm | ||
Load Plate Width 475mm | ||
Load Plate Type Open | ||
Overall Width 610mm | ||
Standards/Approvals No | ||
Overall Depth 585mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS Pro Extra Wide Sack Truck
About me
• Our reach compliant sack truck is ideal for daily use in many different domestic and commercial environments including warehouses, factories and shops.
• It can carry up to 250 kg evenly distributed and features 250 mm rubber wheels, making is easy to manoeuvre
• Wheel guards and skids
• Pneumatic tyres – great for uneven ground. These are filled with air which absorbs bumps and shocks. Easily pumped up, same as a bicycle or a car tyre, and can puncture
• Riveted knuckle hand grips with guard
• Reach compliant
• Hard-wearing powder coated finish
• Weight 12.5 kg
• ALWAYS! Remember Health and Safety with me
Steel sack trucks are the best for the highest load capacities. Duration is great which makes them ideal for heavy duty. They are ideal for lifting and transporting heavy loads, which reduces the strain put on individuals and the risk of injury. Sack trucks are adaptable and as for your own convenience, you can use them across many industries and environments such as workshops, warehouses, mailrooms and even offices.Heavy duty sack trucks are made from particularly hardwearing materials, making them suitable for lifting and transporting heavier loads.
Related links
- RS PRO Heavy Duty Steel Sack Truck 450 mm, 210 mm
- RS PRO Heavy Duty Foldable Steel Sack Truck 390 mm, 460 mm
- Guitel Hervieu Heavy Duty Foldable Steel Sack Truck 335 mm, 425 mm
- RS PRO Heavy Duty Steel Sack Truck 360 mm, 250 mm
- RS PRO Heavy Duty Steel Sack Truck 350 mm, 250 mm
- RS PRO Heavy Duty Steel Sack Truck 285 mm, 280 mm
- IRIMO Heavy Duty Foldable Steel Sack Truck 480 mm, 250 mm
- RS PRO Sack Truck 390 mm
