Sedis Carbon Steel Tool

Subtotal (1 unit)*

PHP2,553.75

(exc. VAT)

PHP2,860.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 64 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,553.75

*price indicative

RS Stock No.:
656-976
Mfr. Part No.:
REGLETTE-F/UK
Manufacturer:
Sedis
Find similar products by selecting one or more attributes.
Select all

Brand

Sedis

Product Type

Tool

Material

Carbon Steel

Non Compliant

COO (Country of Origin):
FR
The Sedis wear gauge is an essential tool for checking the elongation and wear levels of various chains. Designed for accurate measurement, it features teeth that fit over riveted pins to assess chain pitch effectively. The gauge aids users in determining when their chains require replacement, providing clear indicators for both transmission and leaf chains concerning acceptable wear levels. Whether working with chains in the industrial, automotive, or agricultural sectors, this gauge ensures that all chains remain in optimal working condition, thereby enhancing safety and efficiency in operations.

Accurate measurement for BS and ANSI roller chains and leaf chains

Clear indicators for assessing chain elongation and wear levels

Ensures timely replacement of chains to maintain operational safety

Helps prevent costly downtimes by providing precise wear assessments

Compact and portable suitable for use in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy