Variohm Group Temperature Temperature Probe 6 in Dia, 6 mm Long, 2 Wire, ±0.15 230 °C max
- RS Stock No.:
- 911-209
- Mfr. Part No.:
- ETP-MO-SP-1/8NPT-30-PT1000A
- Manufacturer:
- Variohm Group
N
Subtotal (1 unit)*
PHP2,483.97
(exc. VAT)
PHP2,782.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,483.97 |
*price indicative
- RS Stock No.:
- 911-209
- Mfr. Part No.:
- ETP-MO-SP-1/8NPT-30-PT1000A
- Manufacturer:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Sensor Type | Temperature | |
| Product Type | Temperature Probe | |
| Probe Length | 6mm | |
| Probe Diameter | 6in | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | 230°C | |
| Termination Type | Cable | |
| Cable Length | 300mm | |
| Series | ETP‑MO‑SP | |
| Probe Material | Stainless Steel | |
| Interface | Wires | |
| Hazardous Area Certification | No | |
| Number of Wires | 2 | |
| Accuracy | ±0.15 | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Sensor Type Temperature | ||
Product Type Temperature Probe | ||
Probe Length 6mm | ||
Probe Diameter 6in | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed 230°C | ||
Termination Type Cable | ||
Cable Length 300mm | ||
Series ETP‑MO‑SP | ||
Probe Material Stainless Steel | ||
Interface Wires | ||
Hazardous Area Certification No | ||
Number of Wires 2 | ||
Accuracy ±0.15 | ||
- COO (Country of Origin):
- HU
The Variohm Group Sensor temperature probe offers precise monitoring for demanding temperature measurement tasks, specifically designed for harsh environments. Its robust construction ensures reliability in mobile applications, making it Ideal for various mechanical settings.
Element: PT1000A, with other elements available on request
Accuracy of ± (0.15 K + 0,002 x |t|) for precise temperature readings
Working temperature range from -40° C to +230° C enhances versatility
IP67 sealing provides excellent protection against dust and water ingress
Related links
- Variohm Group Temperature Temperature Probe 8 mm Dia 1 Wire, ±0.15 230 °C max
- Variohm Group Temperature Temperature Probe 4.5 mm Dia 2 Wire, ±0.15 230 °C max
- Variohm Group Stainless Steel NTC Temperature Probe 230 °C Max, 6 mm Probe
- Variohm Group Temperature Temperature Probe 4.5 mm Dia 2 Wire, ±0.15 150 °C max
- Variohm Group Temperature Temperature Probe 4 mm Dia ±0.15 170 °C max
- Variohm Group Temperature Temperature Probe 5 mm Dia 2 Wire, ±0.15 150 °C max
- Variohm Group Temperature Temperature Probe 8 mm Dia 2 Wire, ±0.15 150 °C max
- Variohm Group Temperature Temperature Probe 11.73 mm Long ±0.3 250 °C max
