Variohm Group Temperature Temperature Probe 4 mm Dia, 10 mm Long, ±0.15 170 °C max

N

Subtotal (1 unit)*

PHP7,667.67

(exc. VAT)

PHP8,587.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,667.67

*price indicative

RS Stock No.:
911-206
Mfr. Part No.:
ETP-AM-SP-ASL-PT1000A
Manufacturer:
Variohm Group
Find similar products by selecting one or more attributes.
Select all

Brand

Variohm Group

Product Type

Temperature Probe

Sensor Type

Temperature

Probe Length

10mm

Probe Diameter

4mm

Minimum Temperature Sensed

-55°C

Maximum Temperature Sensed

170°C

Termination Type

Connector

Series

ETP‑AM‑SP‑ASL‑PT

Probe Material

Stainless Steel

Hazardous Area Certification

No

Accuracy

±0.15

Response Time

7s

COO (Country of Origin):
HU
The Variohm Group Sensor offers a temperature probe designed for robust monitoring in vehicles. Its Compact structure ensures reliability in harsh conditions, providing precise temperature readings across a wide range of applications.

Equipped with a Durable housing MADE of 316 stainless steel

Achieves accuracy within ± 0.3 K at +25 °C

Wide working temperature range of -55° to +170 °C, with short-term exposure up to 230 °C

Features Rapid response times, Ideal for dynamic environments and measurements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy