Bosch 0.601.627.271 Corded Router, 2000 W, 3-Pin (UK)
- RS Stock No.:
- 870-756
- Mfr. Part No.:
- 0.601.627.271
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP29,557.77
(exc. VAT)
PHP33,104.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,557.77 |
*price indicative
- RS Stock No.:
- 870-756
- Mfr. Part No.:
- 0.601.627.271
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Router | |
| Power Rating | 2000W | |
| Corded/Cordless | Corded | |
| Plug Type | 3-Pin (UK) | |
| Model Number | 0.601.627.271 | |
| Collet Size | 0.25in | |
| Standards/Approvals | No | |
| Weight | 6.3kg | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Router | ||
Power Rating 2000W | ||
Corded/Cordless Corded | ||
Plug Type 3-Pin (UK) | ||
Model Number 0.601.627.271 | ||
Collet Size 0.25in | ||
Standards/Approvals No | ||
Weight 6.3kg | ||
The Bosch Professional Router delivers heavy duty performance for precise woodworking. It features an ergonomic plunge design optimized for demanding tasks.
2000 W input power ensures high routing efficiency
Constant speed function provides stable cutting speed
After-lock micro depth adjustment enables precise setup
Extendable guide plate allows for smoother operation with a longer contact surface of up to 355 mm
Related links
- Rapid 5000181 Corded Glue Gun 3-Pin (UK)
- Bosch 0.601.627.271 Cordless, 18 V Router
- CK Electric Soldering Iron 40 W, for use with 3-Pin UK Plug
- Mascot 6.3 mm Push-on Terminal AC/DC Adapter 3-Pin (UK) 270 W 24V dc Output, 12 A
- Mascot 6.3 mm Push-on Terminal AC/DC Adapter 3-Pin (UK) 270 W 12V dc Output, 20 A
- RS PRO AC/DC Adapter AC/DC Adapter 3-Pin (UK) 50.4 W 24V dc Output, 2.1 A
- Mascot 6.3 mm Push-on Terminal AC/DC Adapter 3-Pin (UK) 135 W 24V dc Output, 5 A
- Mascot 1.8 m Twin Core Lead AC/DC Adapter 3-Pin (UK) 70 W 24V dc Output, 3 A
