Bosch 1 piece Router Bit Set
- RS Stock No.:
- 674-809
- Mfr. Part No.:
- 2608628634
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP2,543.64
(exc. VAT)
PHP2,848.88
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,543.64 |
*price indicative
- RS Stock No.:
- 674-809
- Mfr. Part No.:
- 2608628634
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Router Bit Set | |
| Number of Pieces | 1 | |
| Set Contents | Router Bit | |
| Standards/Approvals | EN 847 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Router Bit Set | ||
Number of Pieces 1 | ||
Set Contents Router Bit | ||
Standards/Approvals EN 847 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch router bit is a precision tool designed for creating half-round grooves in wood, ensuring clean and accurate cuts in various materials.
High-quality carbide cutters deliver clean and precise cuts
Improved cutting edge geometry prevents kickback for safer operation
Laser markings provide technical details for easy installation
Cylindrical shank compatible with most routers for versatile use
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
