C & K RTA, 12 Position SP12T Rotary Switch, 150mA, Through Hole

N

This image is representative of the product range

Subtotal (1 unit)*

PHP1,513.28

(exc. VAT)

PHP1,694.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,513.28

*price indicative

RS Stock No.:
838-270
Mfr. Part No.:
RTAP31S12M25NS
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Series

RTA

Product Type

Rotary Switch

Contact Configuration

SP12T

Switch Contact Current

150mA

Switch Operation

12-Position SP12T Rotary Switch

Number of Positions

12

Housing Material

TPE

Number of Poles

1

Depth

22mm

Maximum AC Voltage

60V ac

Width

25.8mm

Maximum DC Voltage

60V dc

Mount Type

PCB

Minimum Operating Temperature

-20°C

Switch Configuration

SP12T

Maximum Operating Temperature

70°C

Terminal Type

Through Hole

Diameter

10.2mm

Standards/Approvals

RoHS

Mechanical Life

10000Cycles

Angle of Throw

30 °

Height

43.6mm

Illuminated

No

Actuator Colour

Silver

COO (Country of Origin):
VN

PCB Mount Rotary Switches


PCB mounting, shaft operated rotary switches with Terminal pins on a 0.1in pitch, that may also be panel mounted using the threaded M10 mounting bush provided

Shaft and body moulded in self-extinguishing thermoplastic

Panel cut-out: Ø10.5mm

Shaft: Ø6mm

Silver-plated brass, break-before-make action contacts, with 36° operating angle between positions for the BCD type and 30° operating angle between positions for the other types

Note

Numbers refer to input/output position. Lower case letters refer to pole no. e.g. b4 = 4th position of 2nd pole. Common position denoted by C. No connection denoted by NO. With the BCD switch at least one complementary pair of commons (C1, C2 or C3) must be joined for correct operation. For greatest reliability join all commons together where possible.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy