C & K R, 12 Position SP12T Rotary Switch, 150mA, PC
- RS Stock No.:
- 838-254
- Mfr. Part No.:
- R20507RR02Q
- Manufacturer:
- C & K
N
Subtotal (1 unit)*
PHP632.78
(exc. VAT)
PHP708.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP632.78 |
*price indicative
- RS Stock No.:
- 838-254
- Mfr. Part No.:
- R20507RR02Q
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Series | R | |
| Contact Configuration | SP12T | |
| Product Type | Rotary Switch | |
| Switch Contact Current | 150mA | |
| Switch Operation | Slow Break | |
| Number of Positions | 12 | |
| Number of Poles | 1 | |
| Depth | 1.016in | |
| Width | 0.866in | |
| Maximum AC Voltage | 60V | |
| Maximum DC Voltage | 60V dc | |
| Mount Type | Panel Mount | |
| Minimum Operating Temperature | 20°C | |
| Maximum Operating Temperature | 70°C | |
| Diameter | 0.236in | |
| Terminal Type | PC | |
| Standards/Approvals | RoHS Compliant | |
| Angle of Throw | 36 ° | |
| Height | 0.984in | |
| Actuator Colour | Light Grey | |
| Illuminated | No | |
| Mechanical Life | 10000Cycles | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Series R | ||
Contact Configuration SP12T | ||
Product Type Rotary Switch | ||
Switch Contact Current 150mA | ||
Switch Operation Slow Break | ||
Number of Positions 12 | ||
Number of Poles 1 | ||
Depth 1.016in | ||
Width 0.866in | ||
Maximum AC Voltage 60V | ||
Maximum DC Voltage 60V dc | ||
Mount Type Panel Mount | ||
Minimum Operating Temperature 20°C | ||
Maximum Operating Temperature 70°C | ||
Diameter 0.236in | ||
Terminal Type PC | ||
Standards/Approvals RoHS Compliant | ||
Angle of Throw 36 ° | ||
Height 0.984in | ||
Actuator Colour Light Grey | ||
Illuminated No | ||
Mechanical Life 10000Cycles | ||
- COO (Country of Origin):
- VN
The C & K Switch is a highly Durable rotary switch designed for versatility in various applications. Its robust construction allows for reliable operation in demanding environments, making it Ideal for multi-pole and multi-position control settings.
Multi-pole and multi-position capabilities enhance functionality
Positive detent mechanism ensures reliable switching performance
RoHS compliant, promoting environmentally responsible usage
Suitable for panel and PCB mounting applications
