C & K A, 4 Position DP4T Rotary Switch, 2.5mA, Solder Lug
- RS Stock No.:
- 838-256
- Mfr. Part No.:
- A20403RNZQ
- Manufacturer:
- C & K
Subtotal (1 unit)*
PHP893.00
(exc. VAT)
PHP1,000.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 13 unit(s) shipping from January 25, 2027
- Plus 30 unit(s) shipping from February 15, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP893.00 |
*price indicative
- RS Stock No.:
- 838-256
- Mfr. Part No.:
- A20403RNZQ
- Manufacturer:
- C & K
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Series | A | |
| Contact Configuration | DP4T | |
| Product Type | Rotary Switch | |
| Switch Contact Current | 2.5mA | |
| Switch Operation | Non-Latching | |
| Number of Positions | 4 | |
| Housing Material | Glass Filled 6/6 Nylon | |
| Depth | 0.505in | |
| Number of Poles | 2 | |
| Width | 1.031in | |
| Maximum AC Voltage | 250V | |
| Maximum DC Voltage | 125V | |
| Minimum Operating Temperature | -30°C | |
| Mount Type | Panel Mount | |
| Switch Configuration | Multi-pole | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | cURus Certifie | |
| Diameter | 1.031in | |
| Terminal Type | Solder Lug | |
| Illuminated | No | |
| Height | 0.375in | |
| Mechanical Life | 300000Cycles | |
| Actuator Colour | Black | |
| Angle of Throw | 30 ° | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Series A | ||
Contact Configuration DP4T | ||
Product Type Rotary Switch | ||
Switch Contact Current 2.5mA | ||
Switch Operation Non-Latching | ||
Number of Positions 4 | ||
Housing Material Glass Filled 6/6 Nylon | ||
Depth 0.505in | ||
Number of Poles 2 | ||
Width 1.031in | ||
Maximum AC Voltage 250V | ||
Maximum DC Voltage 125V | ||
Minimum Operating Temperature -30°C | ||
Mount Type Panel Mount | ||
Switch Configuration Multi-pole | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals cURus Certifie | ||
Diameter 1.031in | ||
Terminal Type Solder Lug | ||
Illuminated No | ||
Height 0.375in | ||
Mechanical Life 300000Cycles | ||
Actuator Colour Black | ||
Angle of Throw 30 ° | ||
- COO (Country of Origin):
- VN
