TE Connectivity Alcoswitch, 2 Position 2 NO/2 NC Rotary Switch, 10A, Solder Lug
- RS Stock No.:
- 697-810
- Mfr. Part No.:
- ISE222SN2
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
PHP630.66
(exc. VAT)
PHP706.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 328 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP630.66 |
*price indicative
- RS Stock No.:
- 697-810
- Mfr. Part No.:
- ISE222SN2
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | 2 NO/2 NC | |
| Series | Alcoswitch | |
| Product Type | Rotary Switch | |
| Switch Operation | Momentary | |
| Switch Contact Current | 10A | |
| Number of Positions | 2 | |
| Housing Material | Polyamide | |
| Depth | 42.2mm | |
| Maximum AC Voltage | 230V ac | |
| Minimum Operating Temperature | 30°C | |
| Mount Type | Panel | |
| Switch Configuration | Momentary, Maintained | |
| Maximum Operating Temperature | 60°C | |
| Diameter | 22.5mm | |
| Terminal Type | Solder Lug | |
| Standards/Approvals | REACH, RoHS Directive 2002/95/EC, UL E303778 | |
| IP Rating | IP65 | |
| Angle of Throw | 45 ° | |
| Actuator Colour | Black | |
| Mechanical Life | 1000000Operations | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration 2 NO/2 NC | ||
Series Alcoswitch | ||
Product Type Rotary Switch | ||
Switch Operation Momentary | ||
Switch Contact Current 10A | ||
Number of Positions 2 | ||
Housing Material Polyamide | ||
Depth 42.2mm | ||
Maximum AC Voltage 230V ac | ||
Minimum Operating Temperature 30°C | ||
Mount Type Panel | ||
Switch Configuration Momentary, Maintained | ||
Maximum Operating Temperature 60°C | ||
Diameter 22.5mm | ||
Terminal Type Solder Lug | ||
Standards/Approvals REACH, RoHS Directive 2002/95/EC, UL E303778 | ||
IP Rating IP65 | ||
Angle of Throw 45 ° | ||
Actuator Colour Black | ||
Mechanical Life 1000000Operations | ||
Illuminated No | ||
- COO (Country of Origin):
- IN
Related links
- TE Connectivity Alcoswitch 10A, Solder Lug
- TE Connectivity Alcoswitch 10A, Solder Lug
- Schurter SW 10A Solder
- Amphenol Industrial Jack Connector 1/4 in PCB Female 2 Phone Jack, 10A Solder Lug
- Amphenol Industrial Jack Connector 1/4 in PCB Female 1 Phone Jack, 10A Solder Lug
- Amphenol Industrial Jack Connector 1/4 in PCB Female 3 Phone Jack, 10A Solder Lug
- Amphenol Industrial Jack Connector 1/4 in PCB Female 5 Phone Jack, 10A Solder Lug
- C & K 2.5A, Solder Lug
