Schneider Electric Grey, Black Rotary Handle, 2.56 in, TeSys Series
- RS Stock No.:
- 197-3330
- Mfr. Part No.:
- VLSH2S5BC
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP2,653.15
(exc. VAT)
PHP2,971.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,653.15 |
*price indicative
- RS Stock No.:
- 197-3330
- Mfr. Part No.:
- VLSH2S5BC
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rotary Handle | |
| For Use With | TeSys VLS | |
| Accessory Type | Rotary Handle | |
| Length | 2.56in | |
| Series | TeSys | |
| Number of Locks | 1 | |
| Colour | Grey, Black | |
| IP Rating | IP65 | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rotary Handle | ||
For Use With TeSys VLS | ||
Accessory Type Rotary Handle | ||
Length 2.56in | ||
Series TeSys | ||
Number of Locks 1 | ||
Colour Grey, Black | ||
IP Rating IP65 | ||
Standards/Approvals REACH, RoHS | ||
Schneider Industry VLSH is a TeSys range rotary handle with 5mm shaft.
Toxic heavy metal free
IP65 degree of protection
RoHS compliant
Rotary handle padlocking- 1 to 3 padlocks
Related links
- Schneider Electric Grey 2.56 in, TeSys Series
- Schneider Electric Black 2.56 in, TeSys Series
- Schneider Electric Yellow 2.56 in, TeSys Series
- Schneider Electric Red 2.56 in, TeSys Series
- Schneider Electric Grey TeSys GS Series
- Schneider Electric Grey 15 mm, TeSyS GS Series
- Schneider Electric Black Rotary Handle TeSys GS Series
- Schneider Electric Black 1.89 in, TeSys Series
