Schneider Electric Grey, Black Rotary Handle, TeSys GS Series

Subtotal (1 unit)*

PHP12,498.23

(exc. VAT)

PHP13,998.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,498.23

*price indicative

RS Stock No.:
341-536
Mfr. Part No.:
GS2AH430
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Rotary Handle

For Use With

Motor Switch Disconnectors And Fuses

Accessory Type

Handle

Series

TeSys GS

Colour

Grey, Black

Standards/Approvals

UL, CSA

COO (Country of Origin):
TN
The Schneider Electric External Operating Handle is designed for 3 pole 30-400A UL fuse switch-disconnectors, including models GS2EEU, GS2EU, GS2GU, GS2JU, GS2MU, and GS2QU. It features a black handle with a grey front plate and is padlockable for added security. This handle is intended to be mounted on the door of an enclosure with NEMA protection ratings 1, 3R, 4, 4X, and 12, ensuring reliable operation in various environments.

High short circuit performance up to 100 KA

Robust and compact handles

Effective protection thanks to fuse speed fusion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy