Schneider Electric Red Rotary Handle, 45 mm, KCC1 Series
- RS Stock No.:
- 871-380
- Mfr. Part No.:
- KCC1YZ
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP1,112.93
(exc. VAT)
PHP1,246.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,112.93 |
*price indicative
- RS Stock No.:
- 871-380
- Mfr. Part No.:
- KCC1YZ
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rotary Handle | |
| For Use With | VN12 | |
| Accessory Type | Handle | |
| Length | 45mm | |
| Series | KCC1 | |
| Colour | Red | |
| Number of Locks | 1 | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rotary Handle | ||
For Use With VN12 | ||
Accessory Type Handle | ||
Length 45mm | ||
Series KCC1 | ||
Colour Red | ||
Number of Locks 1 | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Schneider Electric front-mounted rotary control handle that serves as an intuitive Interface for operational control in various electrical applications.
Commercial status: Actively marketed
Compatible with VN12, V02 to V2, and VN20 products
Robust colour design featuring a red handle
IP65 protection rating ensures environmental resilience
Related links
- Schneider Electric Red Rotary Handle TeSyS Vario Series
- ABB Red Rotary Handle 1SCA Series
- ABB Yellow 45 mm, 1SCA02 Series
- Socomec Yellow 45 mm, SIRCO Series
- Siemens Yellow 45 mm, SENTRON Series
- Schneider Electric Red Rotary Handle ComPacT INS/INV Series
- Schneider Electric Red Rotary Handle, LV42 Series
- Schneider Electric Red Rotary Handle, NG125 Series
