Lovato Electric Black Handle, 175 mm, GLX6 Series
- RS Stock No.:
- 805-613
- Mfr. Part No.:
- GLX63B
- Manufacturer:
- Lovato Electric
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,273.65
(exc. VAT)
PHP4,786.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,273.65 |
*price indicative
- RS Stock No.:
- 805-613
- Mfr. Part No.:
- GLX63B
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Handle | |
| Accessory Type | Handle | |
| For Use With | GL0631…GL1000 | |
| Length | 175mm | |
| Series | GLX6 | |
| Colour | Black | |
| IP Rating | IP66, IP69 | |
| Standards/Approvals | UL508A | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Handle | ||
Accessory Type Handle | ||
For Use With GL0631…GL1000 | ||
Length 175mm | ||
Series GLX6 | ||
Colour Black | ||
IP Rating IP66, IP69 | ||
Standards/Approvals UL508A | ||
- COO (Country of Origin):
- IT
The Lovato handle is designed for door coupling, offering a robust screw-fixing mechanism and a 175mm lever length, making it Ideal for secure access in various applications.
Pistol handle design allows for defeatability, enhancing operational flexibility
Constructed from Durable materials, ensuring longevity and reliability
Rated IP66, IP69K, and NEMA 4X, providing superior protection against environmental elements
Complies with IEC/EN 60947-1 and IEC/EN 60947-3 standards for safety and performance
Related links
- Lovato Electric Black Handle GLX6 Series
- Lovato Electric Red Handle GLX6 Series
- Lovato Electric Black Handle GLX6 Series
- Lovato Electric Black Handle GMX Series
- ABB Black Rotary Handle 1SCA Series
- Lovato Electric Black Handle, GLX Series
- Lovato Electric Black Handle GMX Series
- Lovato Electric 2 Position 60 °, Short Black Handle Actuator 16 A
